Straight RF BNC PCB Jack connector, 50 Ohm impedance, operating from DC to 4 GHz. Features silver-plated copper/bronze center contact and nickel-plated brass body. PTFE dielectric ensures reliable performance up to 165°C with 500 mating cycles. Designed for panel, flange, and through-hole PCB mounting with a solder termination.
Amphenol 000-18225 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper, Bronze |
| Contact Plating | Silver |
| Depth | 17.5mm |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 17.5mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-18225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
