Male N-Type RF coaxial connector, straight orientation, designed for cable mounting with solder termination. Features a brass body with silver plating and a brass center contact with gold plating, utilizing PTFE dielectric material. Operates from DC to 11 GHz with a 50 Ohm impedance and a maximum operating temperature of 165°C. Meets military standard UG-536B and is RoHS compliant.
Amphenol 000-34025 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 34.9mm |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Military Standard | UG-536B |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-34025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
