
This N-Type RF connector features a nickel-plated brass body and gold-plated brass contacts. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The connector is designed for use in applications with an operating frequency of up to 11 GHz and is suitable for use in environments where radiation hardening is not required. It is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 33.2mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
