Amphenol 000-34125 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Silver |
| Impedance | 50R |
| Max Frequency | 500MHz |
| Orientation | Straight |
| Plating | Nickel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-34125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.