Amphenol 000-34400-1003 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-34400-1003 to view detailed technical specifications.
No datasheet is available for this part.