This panel mount RF connector features a brass body with nickel plating and a silver-gold contact plating. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The connector is designed for use in applications with a maximum frequency of 500 MHz and an impedance of 50R. It is suitable for bulkhead, panel, and front side nut mounting.
Amphenol 000-34475 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Silver, Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 300MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Voltage Rating | 5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-34475 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.