This RF connector features a silver-plated body with a nickel plating on the body and a silver plating on the center contact. The contact material is copper, and the dielectric material is PTFE. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The connector is designed for free hanging and cable mount applications, with a maximum frequency of 11GHz and an impedance of 50R.
Amphenol 000-35025 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | N Type |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-35025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.