This RF connector features a silver-plated body with a nickel plating, copper center contact, and PTFE dielectric material. It has a 50R impedance and can withstand 500 mating cycles. The connector is made of brass with a silver housing color and a straight orientation. It is designed for solder termination.
Amphenol 000-35275 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-35275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.