
This cable mount RF connector features a body made of brass with a nickel plating, and a center contact plated with gold. The dielectric material is PTFE and the contact material is a combination of bronze, brass, and copper, also plated with gold. The connector has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. It is designed for use in frequencies up to 4 GHz and has an impedance of 50R. The connector is lead-free and has a maximum of 500 mating cycles. It is available in bulk packaging and has a straight orientation.
Amphenol 000-36800 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-36800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
