Amphenol 000-4525 technical specifications.
| Approvals | UL |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Length | 1.4inch |
| Mating Cycles | 500 |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-4525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.