
This is a 28.1mm long RF connector with a brass body, nickel plating, and gold contact plating. It has an impedance of 50 ohms and operates between -65°C and 165°C. The connector is designed for free hanging mounting and is available in bulk packaging. It is compliant with RoHS regulations.
Amphenol 000-46650-51RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Length | 28.1mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-46650-51RFX to view detailed technical specifications.
No datasheet is available for this part.
