This 75 ohm RF connector features a brass body with nickel plating, gold-plated brass contacts, and a PTFE dielectric material. It is designed for free hanging applications and is available in bulk packaging. The connector's impedance is 75 ohms, and it is not radiation hardened.
Amphenol 000-46650-75 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 75R |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 75R |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-46650-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
