Amphenol 000-46650-75RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Plating | Gold |
| Impedance | 75R |
| Length | 28.1mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 75R |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-46650-75RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.