Amphenol 000-46650-93RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Impedance | 93R |
| Lead Free | Lead Free |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Resistance | 93R |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-46650-93RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.