Amphenol 000-47000 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold, Silver |
| Depth | 17.5mm |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 32.5mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-47000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.