This RF connector features a silver-plated brass body with a gold-plated contact and a silver-plated housing. It has a frequency range of 0 to 11 GHz and a voltage rating of 1.5kV. The connector is designed for panel mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It can withstand 500 mating cycles and has a termination type of solder.
Amphenol 000-49000 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Length | 1.09inch |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-49000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
