
This RF connector features a brass body with nickel plating and gold-plated contacts, with a PTFE dielectric material and a silver housing. It has a maximum operating temperature range of -65°C to 165°C and is RoHS compliant. The connector is designed for panel mounting with flanges and has a standard polarity. It can withstand 500 mating cycles and has a maximum frequency of 11GHz.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
