
This cable mount RF connector features a silver-plated brass body with a nickel plating, and silver-plated center contact with a brass and copper contact material. It operates at frequencies up to 500 MHz and has an impedance of 50 ohms. The connector is available in bulk packaging with 100 pieces per package.
Amphenol 000-53100 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Frequency | 300MHz |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 300MHz |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-53100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
