The 000-53225 RF connector features a nickel plated brass body and silver plated contacts. It has a maximum operating temperature range of -65°C to 165°C and an impedance of 50R. The connector is designed for panel and bulkhead mounting with a straight orientation. It is available in bulk packaging and is not radiation hardened.
Amphenol 000-53225 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-53225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.