This RF connector features a silver-plated body and center contact, with a brass contact material and PTFE dielectric. It has a maximum frequency of 300MHz and an impedance of 50R. The connector is designed for free hanging, cable mount applications and has a nickel-plated body with a silver-plated center contact. It can withstand 5kV of voltage and has a maximum of 500 mating cycles.
Amphenol 000-53250 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Frequency | 300MHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 300MHz |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-53250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.