
The 000-69475 connector features a brass body with nickel plating, and a silver-plated brass contact. It has a 50R impedance and is made with polytetrafluoroethylene insulation. The connector is designed for cable mount applications and has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. It is RoHS compliant and has a termination of solder.
Amphenol 000-69475 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Contact Material | Brass |
| Contact Plating | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 27mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-69475 to view detailed technical specifications.
No datasheet is available for this part.
