N-Type Jack Cap and Chain, designed for secure connector protection. Features a brass body with copper alloy plating for durability and corrosion resistance. Silver color provides a distinct visual identifier. This accessory ensures the integrity of N-type jack connections.
Amphenol 000-6950 technical specifications.
| Body Material | Brass |
| Body Plating | Copper Alloy |
| Color | Silver |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-6950 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.