This RF connector features a silver-plated center contact and a brass body with nickel plating. The dielectric material is PTFE, and the housing color is silver. It has an impedance of 50R and an insertion loss of 0.18dB. The connector is designed for 500 mating cycles and has a straight orientation. It is terminated with solder.
Amphenol 000-73475 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Mating Cycles | 500 |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-73475 to view detailed technical specifications.
No datasheet is available for this part.