Amphenol 000-79025 technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-79025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.