
Right-angle TNC adapter, featuring a female jack to male plug configuration. Constructed with a brass body plated in nickel, it utilizes copper and brass contacts with gold plating for reliable signal transmission. The dielectric is PTFE, and the component operates at 50 Ohm impedance across a frequency range of 0 to 11 GHz, with a maximum operating temperature of 85°C.
Amphenol 000-79125 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Diameter | 15.9mm |
| Dielectric Material | PTFE |
| Gender | Female |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 27.3mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Weight | 0.528016oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-79125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
