This female axial RF connector features a brass body with nickel plating and a copper contact with gold plating. It has a maximum operating temperature range of -65°C to 165°C and can operate at frequencies up to 500MHz. The connector is lead-free and available in bulk packaging with 100 pieces per package. It is suitable for panel and bulkhead mounting with a straight orientation.
Amphenol 000-7925-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | Axial |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 42.4mm |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 200000000Hz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-7925-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.