
This Amphenol connector features a brass body with nickel plating and silver-plated contacts. The dielectric material is PTFE, with an impedance of 50 ohms. It can operate at frequencies up to 11 GHz and withstand temperatures between -65°C and 165°C. The connector is designed for free-hanging applications.
Amphenol 000-79700 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-79700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.