
This coaxial RF connector features a brass body with nickel plating and a silver-plated center contact made of copper. The dielectric material is PTFE. It has a maximum operating temperature range of -65°C to 165°C and an operating frequency range of 0 to 11 GHz. The connector is designed for free-hanging mounting and is available in bulk packaging.
Amphenol 000-79825 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-79825 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.