
This RF coaxial connector features a nickel brass housing and a silver-plated center contact. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is designed for use in free-hanging or cable-mounted applications and has a voltage rating of 500V. It can withstand up to 500 mating cycles and has an insertion loss of 0.18dB.
Amphenol 000-79875 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-79875 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.