This RF coaxial connector features a silver-plated brass body and contact, with a nickel-plated brass body and a silver-plated center contact. It has a 50R impedance and operates at frequencies up to 4 GHz. The connector is designed for free hanging or cable mounting and has a maximum operating temperature range of -65°C to 165°C. It is available in bulk packaging and is not radiation hardened.
Amphenol 000-84975 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-84975 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.