This RF connector features a body made of brass with a nickel plating, a silver-plated center contact, and a copper contact material. The dielectric material is PTFE, and the housing color is silver. It has an impedance of 50 ohms and can withstand 500 mating cycles. The connector operates between -65°C and 165°C and has a maximum frequency of 11GHz. It is designed for panel mount with flanges and is terminated with solder.
Amphenol 000-8975 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-8975 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.