RF coaxial connector, straight cable mount, 50 Ohm impedance, operating from 0Hz to 4GHz. Features brass body with nickel plating, brass center contact with gold plating, and polystyrene dielectric. Offers silver plated center contact, 500 mating cycles, and a voltage rating of 500V. Suitable for cable mounting with solder termination, operating between -30°C and 70°C.
Amphenol 000-9350 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polystyrene |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 000-9350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.