Amphenol 00111530602 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 8 |
| Termination Method | Press Fit |
| Cage Code | 59PE0 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 00111530602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.