Amphenol 00111830202 technical specifications.
| Package/Case | Module |
| Mount | Panel |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 00111830202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.