Amphenol 00111910802 technical specifications.
| Package/Case | Module |
| Gender | Female |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 00111910802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.