Amphenol 00175510202 technical specifications.
| Package/Case | Module |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Rows | 4 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 00175510202 to view detailed technical specifications.
No datasheet is available for this part.