Amphenol 00175520502 technical specifications.
| Package/Case | Module |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 3 |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 00175520502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.