Amphenol 00175540102 technical specifications.
| Package/Case | Module |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 00175540102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.