Amphenol 001901 052 00 technical specifications.
| Type | Wire Clamp |
| Color | Black |
| Body Material | Thermoplastic |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 001901 052 00 to view detailed technical specifications.
No datasheet is available for this part.