SMB straight solder cable mount RF coaxial connector, 50 Ohm impedance, operating from 0Hz to 4GHz. Features brass body with gold plating, copper and brass contacts with gold plating, and PTFE dielectric. Rated for 500 mating cycles, 335V, and operating temperatures from -65°C to 165°C. Insertion loss is 0.3dB.
Amphenol 027-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 027-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.