Amphenol 031-10 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SOD |
| Contact Material | Bronze, Copper |
| Contact Plating | Silver |
| Dielectric Material | Nylon |
| Gender | Female |
| Housing Color | White |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
