Amphenol 031-208 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Plating | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 32.5mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Orientation | Tee Style |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
