
Straight male BNC connector for cable mounting, operating from 0Hz to 4GHz with a 50 Ohm impedance. Features a brass body with nickel plating, silver-plated brass/bronze/copper center contact, and PTFE dielectric. Rated for 500V, 500 mating cycles, and operates between -65°C and 165°C. Insertion loss is 0.2dB.
Amphenol 031-212-1005 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass, Bronze, Copper |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 27mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-212-1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
