This BNC-Type N adapter features a female/platinum (F/PL) gender configuration and clamp termination method. It has a straight body orientation and operates at frequencies up to 4G. The adapter's impedance is 50 ohms and it can withstand temperatures between -65°C and 165°C. The contact plating is silver.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 031-216 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | BNC-Type N Adapter |
| Gender | F/PL |
| Termination Method | Clamp |
| Body Orientation | Straight |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Silver |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 031-216 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.