Amphenol 031-2208 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Material | Copper, Brass |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | N/A |
| Orientation | Tee Style |
| Packaging | Bulk |
| Plating | Silver |
| Resistance | 50R |
| Series | BNC |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-2208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.