Amphenol 031-220N-75 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 75R |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Resistance | 75R |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-220N-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.