Straight panel mount RF coaxial connector with a 50 Ohm impedance, operating from 0Hz to 4GHz. Features a brass body with nickel plating, silver-plated bronze, copper, and brass contacts, and a PTFE dielectric. Designed for solder termination and bulkhead mounting, this female connector offers 500 mating cycles and a voltage rating of 500V.
Amphenol 031-2221 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Bronze, Copper, Brass |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Front, Panel, Rear Side Nut |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.287977oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-2221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.