Amphenol 031-2225 technical specifications.
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 12.7mm |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 26.2mm |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable, Bulkhead |
| Operating Frequency | 0 to 100 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-2225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.