This 100V RF coaxial connector features a nickel brass housing and gold-plated center contact. It has a frequency range of 100GHz and an impedance of 50R. The connector is rated for 200 mating cycles and has an insertion loss of 0.2dB. It is available in a bulk packaging quantity of 25 and can be mounted via free-hanging or cable. The operating temperature range is -65°C to 165°C.
Amphenol 031-2226-1051 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Dielectric Material | PTFE |
| Frequency | 100GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 200 |
| Max Frequency | 100GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-2226-1051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.