
Female TNC coaxial connector, straight orientation, 50 Ohm impedance, designed for solder termination. Features brass body with nickel plating, copper/bronze center contacts with gold/silver plating, and PTFE dielectric. Operates from DC to 11 GHz with a maximum insertion loss of 0.18dB. Rated for 500V, with a mating cycle of 500 and an operating temperature range of -65°C to 165°C. Mounts via panel, bulkhead, or rear side nut.
Amphenol 031-2301 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold, Silver |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Insulation Material | Tetrafluoroethylene |
| Length | 26.67mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-2301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
